Christmas Opening Hours and Delivery Dates here

Sealey AK66390 Ratchet Speed Wrench 1/2"Sq Drive Push-Through Reverse

Order Code:

89-7305

Brand: Sealey MPN: AK66390 EAN-13: 5051747522770
  • Country of Origin: Taiwan
  • View All

Discontinued


Dual action push-through reverse ratchet wrench. Twisting the handle backwards and forwards rotates the drive in one direction allowing for use where space is at a premium. Can also be used as a regular ratchet. Fitted with a soft grip handle for comfort and control.

Model NoAK66390
Drive:1/2"Sq
Length:295mm
Nett Weight:0.66Kg
Ratchet:48-Tooth

Type Reversible
Length 295mm
Lifetime Warranty Yes

Trustpilot