Christmas Opening Hours and Delivery Dates here

Sealey AK6233 Ribe Socket Bit Set 7pc 3/8"sq Drive 95mm

Order Code:

89-6773

Brand: Sealey MPN: AK6233 EAN-13: 5051747472174
  • Country of Origin: Taiwan
  • View All

Discontinued


Forged Chrome Vanadium steel 3/8"Sq drive sockets with S2 steel ribe bits. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.

Model NoAK6233
Contents:3/8"Sq Drive 95mm Ribe Socket Bits; M4, M5, M6, M7, M8, M9, M10
Drive:3/8"Sq
Maximum Length:95mm
Minimum Length:95mm
Nett Weight:0.54Kg

Type Ribe bit set
Drive Size 3/8in
Number of Pieces 7
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 4 to 10mm
Socket Type Metric

Trustpilot