Christmas Opening Hours and Delivery Dates here

Sealey AK6224 TRX-P Socket Bit Set 6pc 1/2"Sq Drive 55mm

Order Code:

89-7791

Brand: Sealey MPN: AK6224 EAN-13: 5051747579866
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-P* bits. Sockets are hardened and heat treated with a fully polished finish for resistance to corrosion. Knurled ring for extra grip. Supplied on socket rail.

Model NoAK6224
Contents:1/2"Sq Drive 55mm TRX-P* Socket Bits; TP45, TP50, TP55, TP60, TP70, TP80
Drive:1/2"Sq
Maximum Length:55mm
Minimum Length:55mm
Nett Weight:0.61Kg

Type Socket set
Drive Size 1/2in
Number of Pieces 6
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement TP45 to 80
Socket Type TRX-Star

Trustpilot