Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey AK6218 Security Trx-star & Security Spline Bit Socket Set 3/4"sq Drve 6pc

Order Code:  

89-5559

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK6218 Copy to clipboard EAN-13: 5024209953368
  • Country of Origin: Taiwan
 Report an error

Discontinued

One-piece Chrome Molybdenum steel security bit sockets. Satin finish giving added corrosion resistance. Supplied in steel storage case.

Model NoAK6218
Contents:3/4"Sq Drive 60mm Security TRX-Star*; T70H, T80H, T90H, T100H, Spline; M16, M18
Drive:3/4"Sq
Maximum Length:60mm
Minimum Length:60mm
Nett Weight:2.20Kg

Drive Size 3/4in
Pieces 6
Lifetime Warranty Yes
Material Chrome molybdenum steel
Measurement 16 to 18mm
Socket Type Splined

Reviews


Be the first to submit a review