Christmas Opening Hours and Delivery Dates here

Sealey AK5780 Low Profile Socket Set 13pc 3/8"Sq Drive

Order Code:

89-7521

Brand: Sealey MPN: AK5780 EAN-13: 5051747693357
  • Country of Origin: Taiwan
  • View All

Discontinued


Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Low profile 12-point WallDrive® sockets with a maximum overall length of just 20mm. Up to 33% shorter than a traditional standard type socket. Low profile 60-tooth pear-head ratchet with super slim handle. Features flip reverse and quick release mechanism. Designed for use under dashboards and on auxiliary belts as well as any other applications where access is restricted. Supplied in storage case.

Model NoAK5780
Drive:3/8"Sq
Contents:Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8"Sq Drive 60-Tooth Pear-Head Ratchet with Flip Reverse Quick Release Mechanism
Nett Weight:0.77Kg

Type Low profile 12-point
Drive Size 3/8in
Number of Pieces 13
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Socket Type Metric

Trustpilot