Christmas Opening Hours and Delivery Dates here

Sealey AK5115 Adjustable Multi-Angle Pipe Wrench Ø9-38mm

Order Code:

89-9707

Brand: Sealey MPN: AK5115 EAN-13: 5051747921511
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £37.94 £35.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Manufactured with a heavy-duty Chrome Molybdenum head and a lightweight aluminium body. Multi-angle feature allows handle to be set at nine different angles, allowing user to work on pipes in the most restricted areas and at the most difficult angles. Fitted with hardened steel jaws which quickly expand up to 38mm (1-1/2").

Model NoAK5115
Capacity:Ø9-38mm(3/8"-1-1/2")
Length:250mm
Nett Weight:0.64Kg

Type Multi-angle pipe wrench
Jaw Capacity 9 to 38mm
Lifetime Warranty Yes
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot