Christmas Opening Hours and Delivery Dates here

Sealey AK2923 Cordless Glue Gun 3.7V

Order Code:

94-0023

Brand: Sealey MPN: AK2923 EAN-13: 5054511582611

Discontinued


Lightweight cordless glue gun powered by a 3.7V 1.3Ah Lithium-ion battery. Features LED light indicators to show when fully heated up. Ready to use in 20 seconds. Operating time of 30 minutes on a full charge. Supplied with four glue sticks and a USB charging cable. Suitable for Ø7.2mm glue sticks.
  • Powered by a 3.7V 1.3Ah Lithium-ion battery.
  • Features LED light indicators to show when tool is ready to use.
  • Ready to use in just 20 seconds.
  • Operating time of 30 minutes on a full charge.
  • Supplied with four glue sticks and USB charging cable.
  • Suitable for Ø7.2mm glue sticks.
  • Model No. AK2923
Glue Stick Size 7.2mm
Feed Mechanism Trigger
Low / High Temperature High
Supply Voltage 3.7V

Trustpilot