Christmas Opening Hours and Delivery Dates here

Sealey AK2791 Socket Set 12pc 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-0911

Brand: Sealey MPN: AK2791 EAN-13: 5054511372540
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel sockets. Hardened and tempered with half chrome, half satin finish for corrosion resistance. Knurled ring for extra grip with oily fingers. WallDrive® configuration gives an additional 30% more torque handling power than traditional sockets. Handles rounded fixings as well. Supplied on socket rail.


  • Chrome Vanadium steel sockets.
  • Hardened and tempered with half chrome, half satin finish for corrosion resistance.
  • Knurled ring for extra grip with oily fingers.
  • WallDrive® configuration gives an additional 30% more torque handling power than traditional sockets.
  • Handles rounded fixings as well.
  • Sizes: 10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2791
Type WallDrive®
Drive Size 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

Trustpilot