Sealey AK2771 Socket Set Walldrive 12pc 3/8"sq Drive Metric

Order Code:

89-0909

Brand: Sealey MPN: AK2771 EAN-13: 5024209318464
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel sockets. Hardened and tempered with half chrome, half satin finish for corrosion resistance. Knurled ring for extra grip with oily fingers. WallDrive® configuration gives an additional 30% more torque handling power than traditional sockets. Handles rounded fixings as well. Supplied on socket rail.

Model NoAK2771
Configuration:6pt Socket
Contents:8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Standard
Nett Weight:0.48Kg
Qty:12
Type:3/8"Sq Drive - Metric

Type WallDrive®
Drive Size 3/8in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Socket Type Metric

Trustpilot