Sealey AK2694 Socket Set 12pc 3/8"sq Drive Deep Walldrive Metric

Order Code:

89-5865

Brand: Sealey MPN: AK2694 EAN-13: 5024209823920
  • Country of Origin: China
  • View All

Discontinued


Cold-forged Chrome Vanadium steel sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2694
Configuration:6pt Socket
Contents:8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Deep
Nett Weight:1.00Kg
Qty:12
Type:3/8"Sq Drive - Metric

Type WallDrive®
Drive Size 3/8in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Socket Type Metric

Trustpilot