Christmas Opening Hours and Delivery Dates here

Scotch 9691916 Adhesive Film Transparent High Instant Adhesion 16.5m x 19mm

Order Code:

10-5587

Brand: Scotch MPN: 9691916 EAN-13: 5010027794139
Qty Unit Price (Inc VAT)
1+ £15.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 16/01/2026

Scotch 9691916 is a transparent adhesive film measuring 16.5 m in length and 19 mm in width. This adhesive film is suited for general office and home use, providing a reliable bonding solution on various surfaces. Keep your projects neat and secure with this versatile adhesive option.
Type Adhesive film
Width 19mm
Length 16.5m
Colour Transparent
Thickness 0.13mm
Adhesive type Acrylic
Dimensions (L x W) 16.5 m x 19 mm
Material High-strength acrylic adhesive 300
Material thickness 0.13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot