Christmas Opening Hours and Delivery Dates here

Scotch 924655 3M ATG Adhesive Film 55m x 6mm Instant UV Adhesion

Order Code:

10-5569

Brand: Scotch MPN: 924655 EAN-13: 4054596814820
Qty Was Unit Price (Inc VAT)
1+ £11.52 £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayBack-order availability date - 15/01/2026

The Scotch adhesive film measures 55 m in length and 6 mm in width. It offers strong, transparent adhesion suitable for mounting or craft projects. Ideal for use in both household and office settings.
Type Adhesive film
Width 6mm
Length 55m
Colour Transparent
Thickness 0.05mm
Adhesive tape features UV-resistant
Adhesive type Acrylic
Dimensions (L x W) 55 m x 6 mm
Material Acrylate adhesive 400 with high initial adhesion
Material thickness 0.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot