Scotch 5081933 Tape Transparent 33m x 19mm 8 pieces High Adhesive Strength

Scotch 5081933 Tape Transparent 33m x 19mm 8 pieces High Adhesive Strength

Order Code:

12-9141

Brand: Scotch MPN: 5081933 EAN-13: 4001895919947
  • Country of Origin: Germany
  • View All

Discontinued


Scotch 5081933 Tape is transparent and measures 33 metres in length by 19 millimetres in width. This pack contains eight pieces, ideal for office or home use. The tape is perfect for everyday sealing and repairing tasks.
Type Tape
Width 19mm
Length 33m
Colour Transparent
Thickness 0.04mm
Adhesive type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material Synthetic acrylate
Material thickness 0.04mm
Motif imprint Transparent
Product type description 508

Trustpilot