Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This assorted soft dough from Scola is an ideal introduction to the world of modelling, as the soft dough has been designed to suit infant hands. Not only are these doughs great for modelling, but they also teach the principles of colour change, especially as they can be simply mixed to produce new colours.
The bright colours come as 12 x 100g pots of soft dough, 6 standard colours and 6 fluorescent colours. Supplied in tubs which are great for storage or can even by used for mixing paint when empty.
Type | Fluorescent |
---|---|
Size | 1200g |
Material | Soft |
Colour | Various |