SCL IC4100 100A 4 Pole AC Rotary Enclosed Change Over Switch IP65

SCL IC4100 100A 4 Pole AC Rotary Enclosed Change Over Switch IP65

Order Code:

28-0547

Brand: SCL MPN: IC4100

Discontinued


The SCL IC4100 100A AC 4-pole rotary enclosed change over switch is designed so that in the OFF position it is padlockable and the interlocked cover is removeable. It has captive retained cover screws.


  • M20/25 Knockouts up to 63A (Top & Bottom)
  • M25/32 Knockouts up to 80 to 100A (Top & Bottom)
  • Earth and Neutral terminals included
  • Weatherproof to IP65
  • Conforms to IEC 60947-3
Type Changeover switch
Rated Current 100A

Trustpilot