Christmas Opening Hours and Delivery Dates here

SCI R9-86L-01-WR LED Indicator Light Red 12V DC

Order Code:

63-5900

Brand: SCI MPN: R9-86L-01-WR

Discontinued


A panel mounting indicator comprised of a 10mm red LED in a 16mm diameter bezel.


  • Case colour: Chrome
  • Colour: Red
  • Connection: Blade terminal 6.3mm
  • Dimensions, length: 39.7mm
  • Dimensions, Ø: 16mm
  • Fitting type: Screw fixing
  • Built-in reflector
  • Light intensity I(V): 20mcd
  • Material (LoV): Brass
  • Material properties: shiny
  • Max. temperature: 85°C
  • Min. temperature: -20°C
  • Mounting diameter: 14mm
  • Operating current: 20mA
  • Operating voltage (nom.): 12V DC
  • Radiation angle: 40°
  • Type R19-86L-01-WR
Voltage 12V
Current 20mA
Brightness (mcd) 20mcd
Bezel Chrome
Colour Red
Size 16mm
View Angle 40°

Trustpilot