SCI R9-126L Red LED Indicator 12V DC 8.5mA

Order Code:

63-7199

Brand: SCI MPN: R9-126L Red 12V

Discontinued


A panel mounting indicator consisting of a 5mm red LED in a 9mm bezel.


  • Case colour: Chrome
  • Colour: Red
  • Connection: Soldering
  • Fitting type: Screw fixing
  • Forward current I(F): 8.5mA
  • Built-in reflector
  • LED 5mm
  • Light intensity I(V): 30mcd
  • Material (LoV): Brass
  • Material properties: shiny
  • Max. temperature: 70°C
  • Min. temperature: -40°C
  • Mounting diameter: 8mm
  • Operating voltage (nom.): 12V DC
  • Radiation angle: 30°
  • Type R9-126L Red 12V
Voltage 12V
Current 8.5mA
Bezel Chrome
Brightness (mcd) 30mcd
Size 9mm
View Angle 30°

Trustpilot