Christmas Opening Hours and Delivery Dates here
SCI R9-104L-12-W LED Indicator Light White 3.2V 20mA

SCI R9-104L-12-W LED Indicator Light White 3.2V 20mA

Order Code:

63-4984

Brand: SCI MPN: R9-104L-12-W

Discontinued


A panel mounting LED indicator consisting of a 5mm white LED in a 10mm diameter bezel.


  • Lens: clear
  • Case colour: Chrome
  • Colour: White
  • Connection: Soldering
  • Fitting type: Screw fixing
  • Forward current I(F): 20mA
  • Forward voltage V(F): 3.2V
  • Front panel thickness: Max 5mm
  • Built-in reflector
  • LED 5mm
  • Light intensity I(V): 8000mcd
  • Material: Brass, Rubber
  • Material properties: shiny
  • Max. temperature: 85°C
  • Min. temperature: -25°C
  • Mounting diameter: 8.2mm
  • Radiation angle: 15°
  • Type: R9-104L-12-W
Voltage 3.2V
Current 20mA
Brightness (mcd) 8000mcd
Bezel Chrome
Colour White
Size 10mm
View Angle 15°

You may also like


Trustpilot