SCI R18-Q1A-23B423L3R17100L Car Engine Start Switch Wood Panel 12V DC

Order Code:

63-5666

Brand: SCI MPN: R18-Q1A-23B423L3R17100L EAN-13: 4016138611663

Discontinued


An aluminium panel fitted with a 20A on/off switch, 50A 'engine start' push button switch and an LED indicator lamp.


  • Bulb type: LED
  • Light colour: Red
  • Colour: wood
  • Length: 66mm
  • Width: 95mm
  • Function: latching / momentary
  • Print motif: ENGINE START
  • Specification: Off/On (switch), Off/(On) 'start'-button
  • Switching current: 20 / 50A
  • Switching voltage: 12V DC
  • SCI type: R18-Q1A-23B423L3R17100L
Type Engine start
Maximum Current 50A
Action Momentary
Illumination Colour(s) Red
Illumination Type LED

Trustpilot