Easter Opening Hours and Delivery Dates here
SCI R13-83B-05BK 1A Pushbutton Switch Black 2P SPST On-Off

SCI R13-83B-05BK 1A Pushbutton Switch Black 2P SPST On-Off

Order Code:

63-3050

Brand: SCI MPN: R13-83B-05BK

Discontinued


A 1A SPST push button switch with latching action. The switch is normally open and is closed when the button is pushed once. Pushing the button again opens the switch.


  • Casing/button colour: Black
  • Connections: Solder pins
  • Contact resistance: Max 50mΩ
  • Contact type: 1 maker
  • Dielectric strength: 1500V/AC/60s
  • Front panel thickness: Max 3mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Phenol
  • Mounting diameter: 10.2mm
  • Switch features: protuding
  • Switch position: 1x Off/On
  • Switching current (max.): 1A
  • Switching voltage: 250V AC
  • Approvals UL, CSA
  • SCI type: R13-83B-05 Black
Type Push-button
Contact Configuration Off / on
Current Rating 1A
Illumination No
Button Colour Black
Dielectric Strength 1500V/AC/60s

You may also like


Trustpilot