Easter Opening Hours and Delivery Dates here

SCI R13-61L ILLUMINATED RED SPST Toggle Switch 20A Transparent Lever

Order Code:

63-3070

Brand: SCI MPN: R13-61L ILLUMINATED RED

Discontinued


A red illuminated toggle switch designed for in-car use.


  • Light colour: Red
  • Colour: Black
  • Connection: Blade terminal 6.3mm
  • Front panel thickness: Max 2mm
  • Function: latching
  • Mounting diameter: 12.2mm
  • Switch position: 1x Off/On
  • Switching current (max.): 20A
  • Switching voltage: 12V DC
  • Type (manufacturer type): R13-61L Illuminated Red
Contact Configuration On / off
Current Rating (Amps) 20A
Illumination Type Red
Type Toggle switch

Trustpilot