Easter Opening Hours and Delivery Dates here

SCI R13-36A2-11 SPST Toggle Switch 250V AC 3A 2.0mm Panel Wire end

Order Code:

63-2842

Brand: SCI MPN: R13-36A2-11

Discontinued


A standard SPST toggle switch with a ball-ended, retro style lever. The switch is suitable for panel thickesses up to 2.0mm and is fitted with wire connections.


  • Casing/button colour: Brass
  • Connection (components): Open end cable
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1000V AC/60s
  • Function: latching
  • Insulation resistance: Min 500 V/DC/100 MΩ
  • Mounting diameter: 12.2mm
  • Switch features: Steel lever
  • Switch position: 1 x Off/On
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • Approvals UL, CSA
  • SCI type: R13-36A2-11
Contact Configuration On / off
Current Rating (Amps) 3A
Illumination Type None
Insulation Resistance Min 500 V/DC/100 MO
Type Toggle switch

Trustpilot