SCI R13-243A-02 Toggle Switch 250V AC 4A 2x Off/On Latch

Order Code:

63-4647

Brand: SCI MPN: R13-243A-02

Discontinued


A 4A SPST rocker switch with 0 and 1 printed on the actuator.


  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Length: 21mm
  • Width: 9.5mm
  • Front panel cut-out: 19.2 x 7mm
  • Function: latching
  • Material: Polyamide
  • Print motif: 0/I
  • Switch position: 1x Off/On
  • Switching current (max.): 4A
  • Switching voltage: 250V AC
  • SCI type: R13-243A-02
Contact Configuration On / off
Current Rating (Amps) 4A
Illumination Type None
Type Rocker switch

Trustpilot