Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI R13-117D-01 DPDT Centre-Off Rocker Switch 10A 250V

SCI R13-117D-01 DPDT Centre-Off Rocker Switch 10A 250V

Order Code:  

63-2906

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-117D-01  Copy to clipboard
 Report an error

Discontinued

A 10A rocker switch with DPDT contacts and a centre-off position.


  • Casing/button colour: Black
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Front panel cut-out: 30.2 x 22.2mm
  • Front panel thickness: 0.75 to 1.25mm
  • Optional front panel cut-out (for panel thicknesses): 30.4 x 22.2mm (1.25 to 2mm) or 30.8 x 22.2mm (2 to 3mm)
  • Function: latching/0/latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Polyamide
  • Print motif: None
  • Switch position: 2x On/Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-117D-01
Type Rocker switch
Contact Configuration DPDT
Max. Current 10A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review