SCI R13-112BPW-02 SPST Illuminated Toggle Switch 250V AC 10A Red

Order Code:

63-4652

Brand: SCI MPN: R13-112BPW-02

Discontinued


A snap-fitting round toggle switch with an illuminated red lever.


  • Illumination type: Red LED
  • Casing/button colour: Black, Red
  • Connection: CEE plug 4.8mm
  • Dimensions, Ø: 23mm
  • Action: latching
  • Material: Polyamide
  • Mounting diameter: 20.2mm
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • Manufacturer type: R13-112BPW-02
Contact Configuration On / off
Current Rating (Amps) 10A
Illumination Type Red
Type Toggle switch

Trustpilot