A 3-position pull-switch, with fuse protection, ideal for automotive applications. With 1 'off' position (pushed fully in) and 2 'on' positions (out 1 notch and fully out) the switch is ideal for dipped beam / main beam headlights and 2-speed windscreen wipers.
- Connections: screw terminals
- Front panel thickness: max 6mm
- Function: latching
- Lighting type: none
- Mounting diameter: 12.2mm
- Print motif: headlight symbol
- Specification: Off/on/on
- Switch position: 2x Off/On/On
- Switch type: car pull switch
- Switching current (max.): 30A
- Switching voltage: 12V DC
- SCI type: A3-20A-SQ
| Type |
Pull switch |
| Contact Configuration |
Off / on / on |
| Current Rating |
30A |