SCI A23-2 Car Battery Switch 200A 12-50VDC Battery Switch Off/On

Order Code:

63-5908

Brand: SCI MPN: A23-2

Discontinued


A battery on/off switch with a removeable actuator to prevent unauthorised operation.


  • Colour: Red, Black
  • Connections: screw terminals
  • Length: 69mm
  • Width: 69mm
  • Function: latching
  • Lighting type: none
  • Max. temperature: +80°C
  • Min. temperature: -20°C
  • Print motif: Battery symbol
  • Switch position: 1x Off/On
  • Switching current (max.): 200A
  • Switching voltage: 12V DC, 50V DC
  • SCI type: A23-2
Type Battery switch
Maximum Current 200A
Illumination Type None

Questions

*Question functionality currently disabled
Wednesday, January 23, 2019 | Question by: Rapid Customer | Product code: 63-5908
Q. What is the diameter of each of the two screw terminal connectors? This isn't stated in the specifications document. Thanks.
A. Hi Keith, thank you for your question. These have a 9.6mm post with a 17mm nut on each post.

Trustpilot