Schwaiger DSE950531 Antenna socket TV SAT FM Surface-mount Single Sockets

Order Code:

17-5685

Brand: Schwaiger MPN: DSE950531 EAN-13: 4004005021509
Qty Unit Price (Ex VAT)
1+ £22.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Schwaiger DSE950531 is a high-quality antenna socket designed for surface-mounting, offering seamless integration into residential and commercial settings. Engineered with precision, this product, also identified as 1870609, accommodates signals for TV, SAT, and FM with a single connection point, ensuring efficient distribution and minimal signal interference. The device is specifically crafted for applications requiring reliable media signal reception, making it suitable for use in home entertainment systems, office buildings, and complex multi-unit dwellings. Its robust construction supports long-term durability and performance, complying with industry standards for signal transmission equipment. Ideal for engineers and system integrators, the DSE950531 is integral in optimising signal routing where clear and reliable broadcast reception is paramount.
Type Single
Colour White
DC outlet Yes
FM (max.) 139MHz
FM (min.) 5MHz
Frequency Range 5 - 2150MHz
Mounting Type Surface-mount
No. of DATAs 0
No. of FMs 1
No. of SATs 1
No. of TVs 1
Product Type Antenna socket
SAT frequency (max.) 2150MHz
SAT frequency (min.) 950MHz
SAT signal attenuation 2.5dB
Suitable for class A Yes
TV signal frequency (max.) 862MHz
TV signal frequency (min.) 5MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot