Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 20 L Ni/2.5/GN Spring-Loaded Plug Green 1pc Solder

Schützinger DI FK 20 L Ni/2.5/GN Spring-Loaded Plug Green 1pc Solder

Order Code:

06-6987

Brand: Schutzinger MPN: DI FK 20 L Ni / 2.5 / GN EAN-13: 2050006599709

Discontinued


The Schützinger DI FK 20 L Ni / 2.5 / GN is a green, spring-loaded safety jack plug designed for secure connections in laboratory environments. Its features include a 2.5 mm diameter and a nickel-plated finish for enhanced durability. Typical applications include use in testing equipment and electrical connectors where safe and reliable contact is essential.
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material PE
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

You may also like


Trustpilot