Schneider XVBC2B3 Green Steady Visual Signal Indicator

Order Code:

66-1967

Brand: Schneider Electric MPN: XVBC2B3

Discontinued


A visual signal indicator bank from Schneider Electric's XVB modular light tower series.


  • Colour: green
  • Signalling type: steady
  • Diameter 70mm
  • Material: polycarbonate
  • Lamp type: LED
  • Operating voltage: 24V AC/DC
  • Schneider Electric type XVBC2B3
Type Tower light
Supply Voltage 24V
Colour Green
Current 47mA

Trustpilot