Christmas Opening Hours and Delivery Dates here

Schneider XPSAR311144 24VAC/DC 7PST-NO E-Stop Safety Relay

Order Code:

66-1793

Brand: Schneider Electric MPN: XPSAR311144

Discontinued


An e-stop safety relay from Schneider Electric's XPSA series.


  • Operating voltage 24V AC/DC
  • Contact configuration: 7 NO
  • Additional circuits: 2 NC + 4 solid state outputs
  • Schneider Electric type XPSAR311144
Contact Configuration 7 NO
Additional Circuits 2 NC + 4 solid state outputs
Operating Voltage AC 24V
Operating Voltage Dc 24V

Trustpilot