Schneider LUB12 Three Phase 12A 690Vac 1NO/1NC Non-Reversing Power Base

Order Code:

66-1941

Brand: Schneider Electric MPN: LUB12

Discontinued


A non-reversing power base from Schneider Electric's LUB series.


  • Rated current 12A
  • Non reversing 3 pole power base
  • Ideal for motor control
  • Suitable for isolation
  • Schneider Electric type LUB12
Type Power base
Current Rating 12A

Trustpilot