Christmas Opening Hours and Delivery Dates here

Schneider HMIGTO6310 12.1TFT SVGA Colour HMI Panel

Order Code:

66-1810

Brand: Schneider Electric MPN: HMIGTO6310

Discontinued


An advanced colour touchscreen HMI panel from Schneider Electric's HMIGTO series.


  • Back-lit colour TFT LCD
  • Magelis operating system
  • Size: 12.1 inch
  • Resolution: 800 x 600
  • Operating voltage: 24V DC
  • Lithium battery for internal RAM
  • Schneider Electric type HMIGTO6310
Type Colour HMI panel
Resolution 800 x 600
Size 12.1in

You may also like


Trustpilot