Schneider Electric XVUC24 Harmony red continuous light IP65 24V

Order Code:

06-6767

Brand: Schneider Electric MPN: XVUC24 EAN-13: 3606480555824
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £37.43
10+ £37.14
15+ £36.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Schneider Electric's XVUC24 is a continuous red light module operating at 24 V DC/AC. It is designed for clear and effective visual signalling in various industrial settings. Ideal for use in factory automation and safety alert systems.
Type Continuous light
Supply Voltage 24V DC/AC
Colour Red
Energy efficiency rating n.rel.
IP Rating IP65
Length 50mm
Max. temperature +50°C
Min. temperature -25°C
Recess diameter 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot