Schneider Electric Industrial Panel Indicators Continuous light 614414

Schneider Electric manufactures a range of harmonious signalling devices that include various colours, are designed for durability with an IP65 rating, and operate on a 24V constant voltage.
Description Image Product Buy Pricing (Ex VAT) Colour Type Supply Voltage Energy efficiency rating IP Rating Length Max. temperature Min. temperature Recess diameter
Schneider Electric XVUC23 XVUC23 light green IP65 24V constant 1pc
Schneider Electric XVUC23 XVUC23 light green IP65 24V constant 1pc
Standard range
Order code: 06-6765
MPN: XVUC23

2 in stock, despatched in 4 working days
1+ £40.64
10+ £40.34
15+ £40.03
Price per unit Ex VAT
Green Continuous light 24V DC/AC n.rel. IP65 50mm +50°C -25°C 60mm
Schneider Electric XVUC24 Harmony red continuous light IP65 24V
Schneider Electric XVUC24 Harmony red continuous light IP65 24V
Standard range
Order code: 06-6767
MPN: XVUC24

1 in stock, despatched in 4 working days
1+ £37.43
10+ £37.14
15+ £36.85
Price per unit Ex VAT
Red Continuous light 24V DC/AC n.rel. IP65 50mm +50°C -25°C 60mm


Trustpilot