Schneider Electric XB7EV04BP 24V Control Station Indicator Red LED

Order Code:

64-9859

Brand: Schneider Electric MPN: XB7EV04BP EAN-13: 3389110839739

Discontinued


A 24V AC/DC red monolithic LED pilot light that is ideal for use as a control station indicator. The indicator has a 22mm mounting diameter.


  • Screw terminals
  • Long service life
  • Class II overvoltage category
  • EN/IEC, JIS C, CSA, UL Standards
Voltage 24V
Current 27mA
Colour Red
Size 22mm

Trustpilot