Christmas Opening Hours and Delivery Dates here
Schneider Electric SR3 Pack2FU Zelio PLC Starter Kit

Schneider Electric SR3 Pack2FU Zelio PLC Starter Kit

Order Code:

57-8114

Brand: Schneider Electric MPN: SR3 Pack2FU EAN-13: 3389110550054

Discontinued


A starter pack for the Zelio range of smart relays. The pack includes an SR3B261FU Zelio Logic compact smart relay, SR2USB01 connecting cable and ZELIO SOFT 2 programming software.


  • Ideal as an introduction to the Zelio range of smart relays
  • May be DIN rail mounted

For details of the smart relay see its individual product page.
Type PLC starter kit
Display Type Yes
Operating Voltage 115V AC, 230V ACV
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 16
Number of Digital Outputs 10

Trustpilot