Christmas Opening Hours and Delivery Dates here

Schneider Electric RXM4AB2F7 4PDT Miniature Relay with LED 120VAC 6A

Order Code:

64-9818

Brand: Schneider Electric MPN: RXM4AB2F7 EAN-13: 3389119403849

Discontinued


A 120V AC 4PDT relay from the Schneider Electric Zelio RXM series. This miniature plug-in relay has 4x changeover contacts and is ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 6A
  • Status LED
  • Lockable test button
  • Easy installation and maintenance
  • Standards IEC, UL, CSA
  • Dimensions 27 x 21 x 40mm
Coil Current 1.2VA
Coil Resistance 3630Ω
Coil Voltage (AC) 120V
Contact Configuration 4PDT
Height 27mm
Length 40mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 6A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Switching Power 1500VA
Width 21mm

Trustpilot