Christmas Opening Hours and Delivery Dates here

Schneider Electric RUMC21P7 DPDT 10A Relay 230VAC

Order Code:

64-9800

Brand: Schneider Electric MPN: RUMC21P7 EAN-13: 3606480626647
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

A 230V AC DPDT relay from the Schneider Electric Zelio RUM series. This universal electromechanical plug-in relay is designed for high rated current use. Ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 10A
  • Cylindrical contacts
  • Lockable test button
  • Easy installation and maintenance
  • Standards EN/IEC, UL, CSA
Contact Configuration DPDT
Switching Current 2500VA
Coil Resistance 72Ω
Length 35mm
Width 35mm
Height 56mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot