Christmas Opening Hours and Delivery Dates here

Schneider Electric PRA20213 Pragma Surface Enclosure IP30 2x 13 Modules no Door

Order Code:

28-4067

Brand: Schneider Electric MPN: PRA20213

Discontinued


This Schneider Electric PRA20213 Pragma surface mounting distribution enclosure can house up to 26 modules in two rows of 13.

The enclosure is made of white technoplastic with a grey front face.

Please note: Door sold separately.


  • Total no. of 18mm modules: 26
  • Rated current: 63A
  • IP rating without optional door: IP30
  • IP rating with optional door: IP40
  • Dimensions (H x W x D): 450 x 336 x 123mm
  • Supplied with 2x terminal block, 1x identification label, 1x marking kit & 1x blanking plate strip
  • Schneider Electric type PRA20213
Number of Ways 26
Maximum Current Rating 63A
Window Type Open

Trustpilot