Schneider Electric NSYSBMC203012 Spacial SBM Metal Ind Entry Box 200 x 300 x 120

Order Code:

32-6105

Brand: Schneider Electric MPN: NSYSBMC203012 EAN-13: 3606480520310

Discontinued


Multipurpose industrial entry box from the Schneider Electric Spacial SBM range, suitable for wall mounting.


  • Height 200mm
  • Width 300mm
  • Depth 120mm
  • Made from single piece sheet steel folded and welded
  • Polyester powder finish
  • IP55 protection
  • Colour: grey (RAL 7035)
  • Cover fixed by half-turn metal screw
  • Manufacturer's part NSYSBMC203012

Supplied with cover, 4 cover screws and 2 FL21 cable gland plates.

Trustpilot