Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYCRS10W240V CRS Heater 10W 240V 130x250mm

Order Code:

37-3509

Brand: Schneider Electric MPN: NSYCRS10W240V EAN-13: 3606480530128

Discontinued


This ultra thin resistance heaters from the ClimaSys CR range by Schneider Electric has a low starting current and is designed to prevent the formation of condensation inside an enclosure caused by high humidity or low temperature.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc.


  • Reliable
  • Humidity in the switchboard can be precisely controlled
  • Slim and compact
  • Made from silicone rubber
  • Operating position: horizontal or vertical
  • CE, UL approved
  • Power range 12W
  • Input voltage 240V AC
  • Cable length 2m
  • Temperature setting range -40 to +70°C
  • Height 130mm
  • Width 250mm
  • Depth 1.6mm
  • Manufacturer's part NSYCRS10W240V

Please note: Electrical protection is needed when using this product. Heaters must be installed with a thermal controller and the enclosure air sealed.

Product includes: 6 self-adhesive pads, 6 plastic spacers, 4 Telequick nuts, 4 clip-on nuts, fixing accessories.


Type Resistance heater
Dimensions 250 x 130mm
Material Silicone rubber

Trustpilot