Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYCR50WU1C Resistance Heater Insulated 50W 12-24VDC

Order Code:

37-3505

Brand: Schneider Electric MPN: NSYCR50WU1C EAN-13: 3606480152283

Discontinued


This insulated resistance heater from the ClimaSys CR range from Schneider Electric is designed to prevent the formation of condensation inside an enclosure caused by high humidity or low temperature.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc.


  • High thermal efficiency
  • Humidity in the switchboard can be precisely controlled
  • Slim and compact
  • Power range 50W
  • Input voltage 12 to 24V DC
  • Extruded aluminium body with plastic cover
  • Operating position: vertical
  • Height 98mm
  • Width 38mm
  • Depth 75mm
  • CE, UL and VDE approved
  • Manufacturer's part NSYCR50WU1C

Please note: Electrical protection is needed when using this product. Heaters must be installed with a thermal controller and the enclosure air sealed.
Type Resistance heater
Dimensions 98 x 75 x 38mm
Material Aluminium

Trustpilot