Christmas Opening Hours and Delivery Dates here
Schneider Electric NSYCCOTHI Thermostat with Inverse Contact NO/NC ºC

Schneider Electric NSYCCOTHI Thermostat with Inverse Contact NO/NC ºC

Order Code:

37-3492

Brand: Schneider Electric MPN: NSYCCOTHI EAN-13: 3606480152559

Discontinued


This thermostat with inverse contact is part of the ClimaSys CC range from Schneider Electric and displays the temperature in °C.

It can be used both to maintain a selected temperature inside an enclosure and to send a signal when the defined values are exceeded.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc


  • Small dimensions
  • Easily accessible terminals
  • High connection power
  • Low cost solution
  • Temperature setting range 5 to 60°
  • Input voltage 250V
  • Contacts: 1NO/NC
  • Sensor type: bimetal
  • Colour: light grey
  • Material: PC
  • Dimensions: 68 x 56 x 44mm
  • Conforms to UL94-V0
  • Manufacturer's part NSYCCOTHI
Type Thermostat
Dimensions 68 x 56 x 44mm
Material Polycarbonate

Trustpilot