Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYCCOTH230VID ClimaSys CC Digital Thermostat 220-240Vac

Order Code:

37-3489

Brand: Schneider Electric MPN: NSYCCOTH230VID

Discontinued


Electronic digital thermostat from the ClimaSys CC range from Schneider Electric. This device will display the temperature in both °C and °F on an OLED screen.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc


  • Small dimensions
  • Easily accessible terminals
  • High connection power
  • Low cost solution
  • Temperature setting range -40 to +80°C
  • Input voltage 200 to 240V AC
  • Temperature setting range -40 to +80°C
  • Optional NTC external sensor
  • Max. switching capacity 4A, 230V AC
  • Colour: light grey
  • Material: PC
  • Dimensions: 85 x 56 x 44mm
  • Conforms to UL94-V0
  • Manufacturer's part NSYCCOTH230VID
Type Thermostat
Dimensions 85 x 56 x 44mm
Material Polycarbonate

Trustpilot