Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYCCOHYT120VID ClimaSys CC Hygro-Thermostat 110-127Vac

Order Code:

37-3486

Brand: Schneider Electric MPN: NSYCCOHYT120VID EAN-13: 3606480152580

Discontinued


Electronic digital hygro-thermostat from the ClimaSys CC range from Schneider Electric. This device will display relative humidity, plus the temperature in both °C and °F on an OLED screen.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc


  • Small dimensions
  • Easily accessible terminals
  • High connection power
  • Low cost solution
  • Temperature setting range -40 to +80°C
  • Humidity setting range 20 to 80%
  • Input voltage 90 to 140V AC
  • Optional NTC external sensor
  • Max. switching capacity 4A, 120V AC
  • Colour: light grey
  • Material: PC
  • Dimensions: 85 x 56 x 44mm
  • Conforms to UL94-V0
  • Manufacturer's part NSYCCOHYT120VID
Type Hygro-thermostat
Dimensions 85 x 56 x 44mm
Material Polycarbonate

Trustpilot