Christmas Opening Hours and Delivery Dates here

Schneider Electric LRD350 TeSys 37-50A Overload Relay for Contactors LC1D**A*7 O

Order Code:

64-9719

Brand: Schneider Electric MPN: LRD350 EAN-13: 3389119215503

Discontinued


A 37 to 50A differential thermal overload relay, from the TeSys LRD series, that is designed for use with the LC1D**A*7 range of contactors. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Number of Poles 3
Contact Current Rating 37 to 50A
Contact Voltage Rating 690V

Trustpilot