Christmas Opening Hours and Delivery Dates here
Schneider Electric ISM80215 Tower PVC Channel 38x8mm White (2m Length x50)

Schneider Electric ISM80215 Tower PVC Channel 38x8mm White (2m Length x50)

Order Code:

64-9912

Brand: Schneider Electric MPN: ISM80215 EAN-13: 3606480939044
  • Country of Origin:
  • View All

Discontinued


38 x 8mm Tower PVC channel from Schneider Electric.


  • Size 38 x 8mm
  • Colour white
  • Robust heavy gauge
  • Can be easily cut to required length
  • Supplied in a pack of 50x 2m lengths
  • Schneider Electric Tower type ISM80215
Type Channel
Colour White
Material PVC

Trustpilot