Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider Electric ISM80150 Tower Round Conduit 25mm White (3m Length x20)

Schneider Electric ISM80150 Tower Round Conduit 25mm White (3m Length x20)

Order Code:  

64-9925

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: ISM80150  Copy to clipboard EAN-13: 3606480938795
  • Country of Origin:
 Report an error

Discontinued

Tower white 25mm diameter round PVC conduit from Schneider Electric.


  • Colour: white
  • Robust heavy gauge
  • Can be easily cut to required length
  • Supplied in a pack of 20x 3m lengths
  • Schneider Electric type Tower ISM80150
Type Conduit
Diameter 25mm
Material PVC
Colour White

Reviews


Be the first to submit a review