Easter Opening Hours and Delivery Dates here

Schneider Electric IMT33112 50W Thorsman LED Site Light 110V

Order Code:

65-2746

Brand: Schneider Electric MPN: IMT33112 EAN-13: 3606480880568

Discontinued


This LED site light is from the Thorsman range of installation materials. The light is equipped with the latest LED technology, giving better energy efficiency, higher light quality and a longer lifetime.
  • 110V Input voltage
  • Newest state-of-the-art LED technology
  • Uniform and completely even illumination
  • Bracket allows the lamps to stand upright on any surface
  • Temp resistance -25°C to +40°C
Type Work light
Light Output 4000lm
Power 50W
Voltage 110V

You may also like


Trustpilot